Part Details for 33483434804010 by HARTING Technology Group
Overview of 33483434804010 by HARTING Technology Group
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33483434804010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0983
|
Newark | Enet Cord, Cat6A, Ix A Plug-Plug, 3.3Ft, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Harting 33483434804010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$42.3200 | Buy Now |
DISTI #
1195-33483434804010-ND
|
DigiKey | MPP IX TYPE A 4X2XAWG26 CAT6A PU Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$47.5422 / $76.7100 | Buy Now |
DISTI #
617-33483434804010
|
Mouser Electronics | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PUR 1,0m RoHS: Compliant | 10 |
|
$47.5200 / $64.3000 | Buy Now |
DISTI #
V99:2348_28646551
|
Arrow Electronics | Cable Assembly Round Copper Cable 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2245 | Americas - 10 |
|
$58.5400 | Buy Now |
DISTI #
75125364
|
RS | ix Type A Cat6a Overmolded Cable Assembly, double ended Mini PushPull ix" | HARTING 33483434804010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$46.7200 | Buy Now |
DISTI #
HRT33483434804010
|
Heilind Electronics | HARTING IX TYPE A CAT6A OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76469994
|
Verical | Cable Assembly Round Copper Cable 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 10 |
|
$58.5400 | Buy Now |
DISTI #
33483434804010
|
TTI | Ethernet Cables / Networking Cables MPP ix Type A 4x2xAWG26 Cat6A PUR 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$46.1200 / $55.9100 | Buy Now |