Part Details for 33482-0408 by Molex
Overview of 33482-0408 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part Details for 33482-0408
33482-0408 CAD Models
33482-0408 Part Data Attributes
|
33482-0408
Molex
Buy Now
Datasheet
|
Compare Parts:
33482-0408
Molex
Combination Line Connector, 4 Contact(s), Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.871 inch | |
Body Length | 0.608 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Total Number of Contacts | 4 |
Alternate Parts for 33482-0408
This table gives cross-reference parts and alternative options found for 33482-0408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33482-0408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33482-0412 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0412 |
33482-0404 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0404 |
33482-0403 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0403 |
33482-0401 | Combination Line Connector, 4 Contact(s), Male, Receptacle, | Molex | 33482-0408 vs 33482-0401 |
33482-0414 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0414 |
33482-0409 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0409 |
33482-0406 | Combination Line Connector, 4 Contact(s), Male, Receptacle | Molex | 33482-0408 vs 33482-0406 |