-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8741
|
Newark | Cable Assy, Ix 10P Plug-Plug, 19.7", Gry, Lan Category:-, Connector To Connector:Ix Plug To Ix Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Connector Type A:Ix 10Pos Plug Rohs Compliant: Yes |Harting 33481111A20005 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.9400 / $39.0800 | Buy Now |
DISTI #
1195-8304-ND
|
DigiKey | CABLE MOD 10P10C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
98 In Stock |
|
$26.7884 / $36.1700 | Buy Now |
DISTI #
617-33481111A20005
|
Mouser Electronics | Ethernet Cables / Networking Cables 10pin, PVC cable assy, 0.5m RoHS: Compliant | 28 |
|
$26.8000 / $36.1700 | Buy Now |
DISTI #
71528188
|
RS | Industrial PVC Cable Assembly, Type B, 10-Pin, 0.5m, ix Industrial Series | HARTING 33481111A20005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$33.6400 / $36.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$29.0000 | Buy Now |
DISTI #
HRT33481111A20005
|
Heilind Electronics | IX INDUSTRIAL 10PIN PVC CABLE ASSY, 0.5M | Americas - 0 in Stock |
|
$30.2500 / $37.2167 | Buy Now |
DISTI #
33481111A20005
|
TTI | Ethernet Cables / Networking Cables 10pin, PVC cable assy, 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$32.1900 / $39.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33481111A20005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33481111A20005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |