Part Details for 33480147826010 by HARTING Technology Group
Overview of 33480147826010 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 33480147826010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3779
|
Newark | Enet Cable, Ix A Plug-Rj45 Plug, 1M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Harting 33480147826010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.3100 / $28.7600 | Buy Now |
DISTI #
1195-33480147826010-ND
|
DigiKey | CABLE MOD 10P8C/8P8C P-P 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$21.3203 / $40.5200 | Buy Now |
DISTI #
617-33480147826010
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Ind. -DB RJ45 Cat.6A FRNC yellow 1,0m RoHS: Compliant | 28 |
|
$20.6200 / $32.2400 | Buy Now |
DISTI #
75125306
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, FRNC yellow, 1.0 | HARTING 33480147826010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7600 / $27.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$19.6500 | Buy Now |
DISTI #
HRT33480147826010
|
Heilind Electronics | CBL ASY,RJ45-IX IND A,YEL 1.0M CAT6A, FRNC/Cu | Americas - 0 in Stock |
|
$20.5000 / $25.2167 | Buy Now |
DISTI #
33480147826010
|
TTI | Ethernet Cables / Networking Cables ix Ind. -DB RJ45 Cat.6A FRNC yellow 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$20.2600 / $31.9200 | Buy Now |