Part Details for 33480101826010 by HARTING Technology Group
Overview of 33480101826010 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480101826010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3751
|
Newark | Enet Cable, Ix A Plug-Plug, 1M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Harting 33480101826010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$11.2700 | Buy Now |
DISTI #
1195-33480101826010-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$28.8000 / $42.0400 | Buy Now |
DISTI #
617-33480101826010
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 1,0m RoHS: Compliant | 18 |
|
$28.8000 / $42.0400 | Buy Now |
DISTI #
75125293
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector | HARTING 33480101826010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$30.8000 | Buy Now |
DISTI #
HRT33480101826010
|
Heilind Electronics | CBL ASY,IX IND A,YEL 1.0M CAT6A,DBL END,FRNC/Cu | Americas - 0 in Stock |
|
$32.1094 / $39.5167 | Buy Now |
DISTI #
69242848
|
Verical | Cable Assembly Round 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS M-M IDC-IDC ix Industrial® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$15.7780 | Buy Now |
DISTI #
33480101826010
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$28.7400 / $41.6200 | Buy Now |