Part Details for 33480101804050 by HARTING Technology Group
Overview of 33480101804050 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33480101804050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5533
|
Newark | Harting Ix Type A Cat6A Industrial Cable Assembly, Double Ended Ix Connector, Pur Yellow, 5.0M |Harting 33480101804050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8100 / $90.8900 | Buy Now |
DISTI #
1195-33480101804050-ND
|
DigiKey | HARTING IX TYPE A CAT6A INDUSTRI Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9310 | Buy Now |
DISTI #
617-33480101804050
|
Mouser Electronics | Harting HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector, PUR yellow, 5.0m | 0 |
|
$47.0900 / $58.4300 | Order Now |
DISTI #
75125273
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector | HARTING 33480101804050 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$44.2100 | Buy Now |
DISTI #
HRT33480101804050
|
Heilind Electronics | HARTING IX TYPE A CAT6A INDUST | Americas - 0 in Stock |
|
Buy Now |