Part Details for 33479 by TE Connectivity
Overview of 33479 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 33479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7030
|
Newark | Terminal, Spade/Fork, #10, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:-, Stud Size - Imperial:#10, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33479 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 | Buy Now |
DISTI #
A27165-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 10000 Lead time: 28 Weeks Container: Bulk |
16 In Stock |
|
$0.2094 | Buy Now |
DISTI #
33479
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece - Bulk (Alt: 33479) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1851 / $0.2027 | Buy Now |
DISTI #
571-33479
|
Mouser Electronics | Terminals SOLISTRAND SPADE 12-10 SIZE 10 RoHS: Compliant | 15874 |
|
$0.2090 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1729 | Buy Now |
DISTI #
AMP33479
|
Heilind Electronics | TERMINAL,SOLIS SPD 12-10 10 | Americas - 0 in Stock |
|
$0.2128 / $0.2192 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 12-10 10 RoHS: Compliant |
10300 In Stock |
|
$0.2112 / $0.2776 | Buy Now |
DISTI #
54482574
|
Verical | Spade Tongue Terminal 10-12AWG Copper 19.61mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1707 | Americas - 10000 |
|
$0.2818 / $0.3609 | Buy Now |
DISTI #
33479
|
TTI | Terminals SOLISTRAND SPADE 12-10 SIZE 10 Min Qty: 10000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1870 / $0.1910 | Buy Now |
DISTI #
AMP33479
|
Interstate Connecting Components | TERMINAL,SOLIS SPD 12-10 10 | 0 |
|
$0.2128 / $0.2192 | Buy Now |
Part Details for 33479
33479 CAD Models
33479 Part Data Attributes
|
33479
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33479
TE Connectivity
TERMINAL,SOLIS SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |