Part Details for 334720606 by Molex
Overview of 334720606 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334720606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-33472-0606
|
TME | Connector: wire-wire, MX150, female, plug, for cable, -40÷125°C Min Qty: 1 | 108 |
|
$0.9500 / $1.3800 | Buy Now |
|
Ameya Holding Limited | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Bag, MX150 DR Female Sld | 462 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 36558 |
|
RFQ | |
DISTI #
334720606
|
Avnet Abacus | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance (Alt: 334720606) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 11 Weeks, 0 Days | Abacus - 11340 |
|
Buy Now | |
DISTI #
334720606
|
Avnet Abacus | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance (Alt: 334720606) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 3 |
|
RFQ | |
|
New Advantage Corporation | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Bag, MX150 DR Female S RoHS: Compliant Min Qty: 1 Package Multiple: 540 | 9720 |
|
$0.8663 / $0.9309 | Buy Now |