Part Details for 33472-1674 by Molex
Overview of 33472-1674 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1674KRZ-REEL | Analog Devices | IC, MONO 12-BIT A/D CONV | |
AD1674BRZ | Analog Devices | IC, MONO 12-BIT ADC IC | |
AD1674KRZ | Analog Devices | IC, MONO 12-BIT A/D CONV |
Part Details for 33472-1674
33472-1674 CAD Models
33472-1674 Part Data Attributes
|
33472-1674
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1674
Molex
Combination Line Connector, 16 Contact(s), Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.976 inch | |
Body Depth | 1.445 inch | |
Body Length | 1.561 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 33472-1674
This table gives cross-reference parts and alternative options found for 33472-1674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33472-1674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33472-1665 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1674 vs 33472-1665 |
33472-1636 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1674 vs 33472-1636 |
33472-1647 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1674 vs 33472-1647 |
33472-1611 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1674 vs 33472-1611 |
33472-1618 | Combination Line Connector, 16 Contact(s), Female, Receptacle | Molex | 33472-1674 vs 33472-1618 |