-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33472-1601 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5719
|
Newark | Automotive Conn Housing, Rcpt, 16Pos, Product Range:Mx150 33472 Series, Gender:Receptacle, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1486 |
|
$1.7500 | Buy Now |
DISTI #
74AC2807
|
Newark | Automotive Conn Housing, Rcpt, 16Ways, Product Range:Mx150 33472 Series, Gender:Receptacle, No. O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6140 | Buy Now |
DISTI #
01J5719
|
Avnet Americas | Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01J5719) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk |
1486 Partner Stock |
|
$2.7200 / $2.8400 | Buy Now |
DISTI #
0334721601
|
Avnet Americas | Conn Housing RCP 16 POS 3.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0334721601) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2660 / $1.8831 | Buy Now |
DISTI #
538-33472-1601
|
Mouser Electronics | Automotive Connectors MX150 2X8P FEM REC POLAR A W/O CPA RoHS: Compliant | 3030 |
|
$1.9000 / $3.1300 | Buy Now |
DISTI #
71458044
|
RS | Connector Housing, 16 Position, Dual Row, Sealed, MX150 Series | Molex Incorporated 33472-1601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$2.4300 / $3.1600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
7404 Partner Stock |
|
$1.5700 / $2.4500 | Buy Now |
DISTI #
66241195
|
Verical | Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 6725 |
|
$1.8000 / $2.3300 | Buy Now |
DISTI #
35586647
|
Verical | Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 1486 |
|
$2.2554 / $2.6375 | Buy Now |
DISTI #
16853576
|
Verical | Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 679 |
|
$1.8000 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1601
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1601
Molex
Combination Line Connector, 16 Contact(s), Female, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.976 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.561 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94-HB |
This table gives cross-reference parts and alternative options found for 33472-1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33472-1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
33472-1614 | Molex | Check for Price | Combination Line Connector, 16 Contact(s), Female, Receptacle | 33472-1601 vs 33472-1614 |
33472-1674 | Molex | Check for Price | Combination Line Connector, 16 Contact(s), Female, Receptacle | 33472-1601 vs 33472-1674 |
33472-1618 | Molex | Check for Price | Combination Line Connector, 16 Contact(s), Female, Receptacle | 33472-1601 vs 33472-1618 |
33472-1665 | Molex | Check for Price | Combination Line Connector, 16 Contact(s), Female, Receptacle | 33472-1601 vs 33472-1665 |
33472-1611 | Molex | Check for Price | Combination Line Connector, 16 Contact(s), Female, Receptacle | 33472-1601 vs 33472-1611 |