-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6907
|
Newark | Mx150 Assy Rcp 2X6 Cpa Sg D/12 Rohs Compliant: Yes |Molex 33472-1260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.2300 | Buy Now |
DISTI #
05W9897
|
Newark | Mx150 Assy Rcp 2X6 Cpa Sg D/12 Rohs Compliant: Yes |Molex 33472-1260 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
0334721260
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721260) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.7549 / $2.7830 | Buy Now |
DISTI #
538-33472-1260
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT 2X6 CPA STGY D/12 RoHS: Compliant | 2786 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
71458039
|
RS | MX150 ASSY 1.5 RCPT 2X6 CPA STGY D/12 | Molex Incorporated 33472-1260 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $3.5000 | RFQ |
|
Onlinecomponents.com | MX150 Mat-Sealed Female Connector Assembly - Dual Row - 12 Circuits - 0.138" (3.50mm) Pitch - Keying Option D - With Connector Position Assurance - Stone Gray. RoHS: Compliant | 0 |
|
$1.4900 / $2.3300 | Buy Now |
DISTI #
33472-1260
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 2X6 CPA STGY D/12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 365 In Stock |
|
$2.3300 / $3.0200 | Buy Now |
DISTI #
MOL33472-1260
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X6 CPA S GY D/12 | 498 |
|
$2.3521 / $2.3872 | Buy Now |
DISTI #
Molex 33472-1260
|
PEI Genesis | Combination Line Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1260
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1260
Molex
Combination Line Connector, 12 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |