-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288333472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288233472 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
69133-472 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0984
|
Newark | Mx150 Assy 1.5 Rcpt 2X6 Cpa Dkgy C/12 Rohs Compliant: Yes |Molex 33472-1259 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 566 |
|
$3.0600 / $3.8500 | Buy Now |
DISTI #
0334721259
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721259) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bag | 24400 Factory Stock |
|
$1.3067 / $1.9431 | Buy Now |
DISTI #
538-33472-1259
|
Mouser Electronics | Automotive Connectors MX150 ASSY 15 RCPT 2X6 CPA DKGY C12 RoHS: Compliant | 2136 |
|
$2.2900 / $3.6100 | Buy Now |
DISTI #
71458038
|
RS | MX150 ASSY 1.5 RCPT 2X6 CPA DKGY C/12 | Molex Incorporated 33472-1259 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $3.4500 | RFQ |
|
Onlinecomponents.com | Mx150 Assy 1.5 Rcpt 2X6 Cpa Dkgy C/12 Rohs Compliant: Yes |Molex 33472-1259 RoHS: Compliant | 0 |
|
$1.4600 / $2.2600 | Buy Now |
DISTI #
85918031
|
Verical | Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1200 |
|
$1.1563 / $1.8375 | Buy Now |
DISTI #
78446957
|
Verical | Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 650 |
|
$1.4965 / $1.8182 | Buy Now |
DISTI #
33472-1259
|
TTI | Automotive Connectors MX150 ASSY 15 RCPT 2X6 CPA DKGY C12 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 996 In Stock |
|
$2.4400 / $3.1500 | Buy Now |
DISTI #
MX-33472-1259
|
TME | Connector: wire-wire, plug, female, MX150, for cable, -40÷125°C Min Qty: 1 | 0 |
|
$1.5100 / $3.4100 | RFQ |
DISTI #
MOL33472-1259
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X6 C GY C/12 | 192 |
|
$2.3872 / $3.0177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1259
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1259
Molex
Combination Line Connector, 12 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Depth | 1.563 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 22 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |