-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0427
|
Newark | 3M 3M Cubitron Ii Flap Disc T29 |Amp Te Connectivity 33471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5400 |
|
$0.8210 / $1.2100 | Buy Now |
DISTI #
56W4048
|
Newark | Terminal, Ring Tongue, 4Awg, Uninsul, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33471 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6990 / $0.8260 | Buy Now |
DISTI #
A27087-ND
|
DigiKey | CONN RING CIRC 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2189 In Stock |
|
$0.6771 / $1.2600 | Buy Now |
DISTI #
33471
|
Avnet Americas | Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece - Bulk (Alt: 33471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4063 Factory Stock |
|
$0.6392 / $0.7692 | Buy Now |
DISTI #
571-33471
|
Mouser Electronics | Terminals UNINSUL RING 3/8 RoHS: Compliant | 2663 |
|
$0.6920 / $1.4300 | Buy Now |
|
Future Electronics | Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6650 / $0.7650 | Buy Now |
DISTI #
AMP33471
|
Heilind Electronics | TERMINAL,SOLIS R 4 3/8 | Americas - 0 in Stock117300 On Order |
|
$0.6841 / $0.8648 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp RoHS: Compliant |
5905 In Stock |
|
$0.6570 / $0.8610 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 26 |
|
$1.7550 / $2.3400 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33471
TE Connectivity
TERMINAL,SOLIS R 4 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |