-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3334
|
Newark | Mx150 Assy 1.5 Rcpt 1X6 Blk A/6 Rohs Compliant: Yes |Molex 33471-6001 RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
538-33471-6001
|
Mouser Electronics | Automotive Connectors MX150 SLD FEM CONN SR 6CKT KY A BLK RoHS: Compliant | 0 |
|
$0.7320 / $1.2900 | Order Now |
DISTI #
74838204
|
RS | MX150 ASSY 1.5 RCPT 1X6 B | Molex Incorporated 33471-6001 RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $1.0100 | Buy Now |
DISTI #
33471-6001
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 6CKT KY A BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1353 In Stock |
|
$0.7000 / $1.2300 | Buy Now |
DISTI #
MOL33471-6001
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X6 BLK A/6 | 152840 On Order |
|
$0.7282 / $0.9206 | Buy Now |
|
CHIPMALL.COM LIMITED | MX150 Mat-Sealed Female Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black | 1463 |
|
$0.5946 / $0.6689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-6001
Molex
Buy Now
|
Compare Parts:
33471-6001
Molex
|
Samacsys Manufacturer | Molex |