Part Details for 33471-0615 by Molex
Overview of 33471-0615 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-153MEC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153MEB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-153 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |