-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 6 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73347-104LF | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
RJE1R288233471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R288333471 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3444
|
Newark | Automotive Conn Housing, Rcpt, 6Pos, Product Range:Mx150 33471 Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Molex Mx150 33012 Series Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:250V Rohs Compliant: Yes |Molex 33471-0606 (Alternate Part Number: 756054715901 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Female Connector, Single Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black RoHS: Compliant |
2129 Partner Stock |
|
$1.3700 / $2.3000 | Buy Now |
DISTI #
66923944
|
Verical | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 2129 |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
334710606-MOL
|
TME | 33471-0606 Min Qty: 24 | 2129 |
|
$1.4939 / $1.8120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2767 |
|
RFQ | |
DISTI #
C1S516500571590
|
Chip1Stop | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount MX 150? Automotive Bag RoHS: Compliant | 2129 |
|
$1.5000 / $1.7700 | Buy Now |
|
Master Electronics | 3.50mm Pitch MX150™ Sealed Female Connector, Single Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black RoHS: Compliant |
2129 Partner Stock |
|
$1.3700 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0606
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0606
Molex
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Total Number of Contacts | 6 |