-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 4 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5267
|
Newark | Terminal, Ring Tongue, #10, 4Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:4Awg, Conductor Area Csa:21Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33468 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$1.4100 / $2.1800 | Buy Now |
DISTI #
42AJ3181
|
Newark | Terminal Solis R 4 10 |Amp Te Connectivity 33468 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0600 | Buy Now |
DISTI #
A27081-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
507 In Stock |
|
$0.9673 / $1.7400 | Buy Now |
DISTI #
33468
|
Avnet Americas | Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Loose Piece - Bulk (Alt: 33468) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9595 / $1.0833 | Buy Now |
DISTI #
571-33468
|
Mouser Electronics | Terminals SOLISTRAND RNG 4 RoHS: Compliant | 760 |
|
$1.0100 / $1.7400 | Buy Now |
|
Future Electronics | Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
AMP33468
|
Heilind Electronics | TERMINAL,SOLIS R 4 10 | Americas - 0 in Stock3750 On Order |
|
$1.1549 / $1.4600 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 4 10 RoHS: Compliant |
1348 In Stock |
|
$0.9440 / $1.4020 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33468
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33468
TE Connectivity
TERMINAL,SOLIS R 4 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |