Part Details for 33468-0021 by Molex
Overview of 33468-0021 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-468HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 68 Positions, 2.54 mm (0.100in) Pitch. | |
78233-468HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 68 Positions, 2.54mm (0.100in)Pitch. | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / |
Price & Stock for 33468-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0656
|
Newark | Mx64 Rcpt Term Tin 0.35Mm2 D Wind |Molex 33468-0021 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
69AH4738
|
Newark | Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Molex 33468-0021 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
0334680021
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0334680021) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0443 | Buy Now |
DISTI #
538-33468-0021
|
Mouser Electronics | Automotive Connectors MX64 RCPT TERM TIN 0.35mm2 D WIND RoHS: Compliant | 40000 |
|
$0.0530 / $0.0590 | Buy Now |
DISTI #
538-33468-0021-MR
|
Mouser Electronics | Automotive Connectors MX64 TERM TIN DWIND 0.35mm2 REEL OF 1000 RoHS: Compliant | 5000 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
538-33468-0021-CT
|
Mouser Electronics | Automotive Connectors MX64 TERM TIN DWIND 0.35mm2 CUTSTRIP 100 RoHS: Compliant | 1100 |
|
$0.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0479 / $0.0698 | Buy Now |
DISTI #
33468-0021
|
TTI | Automotive Connectors MX64 RCPT TERM TIN 0.35mm2 D WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0520 | Buy Now |