-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33466 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7876
|
Newark | Terminal, Ring Tongue, 5/16", 6Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11604 |
|
$0.5080 / $0.8530 | Buy Now |
DISTI #
92F1532
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$9.8000 | Buy Now |
DISTI #
A27074-ND
|
DigiKey | CONN RING CIRC 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4726 In Stock |
|
$0.5069 / $0.8800 | Buy Now |
DISTI #
33466
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 33466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk |
1549 38600 Factory Stock |
|
$0.2870 | Buy Now |
DISTI #
57AC7876
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 57AC7876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk |
11604 Partner Stock |
|
$0.6120 / $0.8530 | Buy Now |
DISTI #
92F1532
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 9... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Box | 0 |
|
$39.9400 / $53.3600 | Buy Now |
DISTI #
571-33466
|
Mouser Electronics | Terminals 5/16 6 AWG RING RoHS: Compliant | 4082 |
|
$0.4180 / $0.8200 | Buy Now |
|
Future Electronics | Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Bulk |
17830 Bulk |
|
$0.3750 / $0.4250 | Buy Now |
DISTI #
AMP33466
|
Heilind Electronics | TERMINAL,SOLIS R 6 5/16 |
Americas - 26764 in Stock 30000 On Order |
|
$0.4156 / $0.5254 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 6 5/16 RoHS: Compliant |
42800 In Stock 38600 Factory Stock |
|
$0.3347 / $0.5480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33466
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33466
TE Connectivity
TERMINAL,SOLIS R 6 5/16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 33466. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33466, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
328144 | TE Connectivity | $5.4788 | (328144) TERMINAL,AMPOWER 6 3/8 | 33466 vs 328144 |
61855-1 | TE Connectivity | $0.9769 | SPADE 10-6 AWG TPBR | 33466 vs 61855-1 |