-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7875
|
Newark | Terminal, Ring Tongue, 1/4", 6Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8217 |
|
$0.3110 / $0.4710 | Buy Now |
DISTI #
18AH0255
|
Newark | Terminal, Ring Tongue, M6, 6Awg, Uninsul, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm2, Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Rohs Compliant: Yes |Amp Te Connectivity 33465 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$0.3590 / $0.6060 | Buy Now |
DISTI #
82AC1475
|
Newark | 33465 Rohs Compliant: Yes |Amp Te Connectivity 33465 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 / $0.4100 | Buy Now |
DISTI #
3937-33465-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$0.6000 | Buy Now |
DISTI #
A27071-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4344 / $0.8200 | Buy Now |
DISTI #
33465
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 33465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 224545064 Factory Stock |
|
$0.3407 / $0.4099 | Buy Now |
DISTI #
57AC7875
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 57AC7875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 7608 Partner Stock |
|
$0.3890 / $0.7280 | Buy Now |
DISTI #
18AH0255
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Loose Piece - Bulk (Alt: 18AH0255) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$0.3590 / $0.6060 | Buy Now |
DISTI #
571-33465
|
Mouser Electronics | Terminals SOLISTRAND RING 6 RoHS: Compliant | 22602 |
|
$0.3040 / $0.5000 | Buy Now |
|
Future Electronics | Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 4750Box |
|
$0.2650 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33465
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33465
TE Connectivity
TERMINAL,SOLIS R 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 33465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC57 | Ring Terminal, 6.64mm2 | TE Connectivity | 33465 vs BACT12AC57 |
CRS-ZO-0625 | Ring Terminal | SPC Multicomp | 33465 vs CRS-ZO-0625 |