Part Details for 3346 by Pololu Corporation
Overview of 3346 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
334-6025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25 position, open, 3.55mm, Header | |
334-6025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25position, open, 4.55mm, Header | |
334-6010-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, open, 3.55mm, Header |
Price & Stock for 3346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-3346-ND
|
DigiKey | JUMPER WIRE 10PK M-F 3" BLUE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$2.7500 | Buy Now |