Part Details for 3345W-1-100 by Bourns Inc
Overview of 3345W-1-100 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3345W-1-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3345W-1-100-ND
|
DigiKey | TRIMMER 10 OHM 1W PC PIN SIDE Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1950 | Buy Now |
DISTI #
3345W-1-100
|
Avnet Americas | Resistor Trimmer Wirewound Side Adjustment 10 Ohm 5% 1W 1Turn (11.43 X 13.97mm) Through Hole Bag - Bulk (Alt: 3345W-1-100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.1250 / $18.3180 | Buy Now |
DISTI #
652-3345W-1-100
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER - 1/2" RD ST WW RoHS: Compliant | 0 |
|
$20.1900 | Order Now |
DISTI #
73773506
|
RS | TRIMMER - 1/2 RD ST WW, Bulk, Bag Packaging | Bourns 3345W-1-100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3700 / $26.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $33.5400 | Buy Now |
|
Quest Components | 3345W-1-100 | 12 |
|
$5.5022 / $7.5030 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0100 / $33.5400 | Buy Now |
Part Details for 3345W-1-100
3345W-1-100 CAD Models
3345W-1-100 Part Data Attributes
|
3345W-1-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3345W-1-100
Bourns Inc
RES,TAPPED,WIREWOUND,10 OHMS,5% +/-TOL,-50,50PPM TC,4527 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.34 mm | |
Package Length | 11.43 mm | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |