-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7873
|
Newark | Terminal, Ring Tongue, 1/4", 10Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 33458 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28261 |
|
$0.1890 / $0.2810 | Buy Now |
DISTI #
42AJ3175
|
Newark | Terminal Solis R 12-10 1/4 |Amp Te Connectivity 33458 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2653 |
|
$0.1800 / $0.2100 | Buy Now |
DISTI #
A0929-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
32343 In Stock |
|
$0.1824 / $0.3300 | Buy Now |
DISTI #
33458
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece - Bulk (Alt: 33458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 151481710 Factory Stock |
|
$0.1393 / $0.1676 | Buy Now |
DISTI #
57AC7873
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 25.5mm 13.49mm Tin Loose Piece - Bulk (Alt: 57AC7873) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 28261 Partner Stock |
|
$0.2600 / $0.4470 | Buy Now |
DISTI #
571-33458
|
Mouser Electronics | Terminals RNG TONGUE 12-10 1/4 RoHS: Compliant | 12165 |
|
$0.1540 / $0.4300 | Buy Now |
DISTI #
V36:1790_11454257
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper 25.5mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2305 | Americas - 615 |
|
$0.1381 / $0.1944 | Buy Now |
|
Future Electronics | Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 977Box |
|
$0.1380 / $0.1640 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
AMP33458
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 1/4 | Americas - 5938 in Stock247500 On Order |
|
$0.1661 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33458
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
33458
TE Connectivity
TERMINAL,SOLIS R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |