There are no models available for this part yet.
Overview of 33446 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-446HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in) Pitch. | |
78233-446HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for 33446 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J2351
|
Newark | Soft Grip Hex T-Handle 3.0Mm Rohs Compliant: Yes |Wiha 33446 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now | |
DISTI #
431-1352-ND
|
DigiKey | HEX KEY T-HANDLE 3MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2600 | Buy Now | |
DISTI #
596-33446
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-handle 3.0mm RoHS: Compliant | 0 |
|
$4.8900 / $5.1500 | Order Now | |
DISTI #
598-329
|
Techni-Tool, Inc. | Wiha 33446 T-Handle, Hex, Metric, 3.0mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish | 0 |
|
$6.3200 | Buy Now | |
DISTI #
598-329
|
TestEquity LLC | Wiha 33446 T-Handle, Hex, Metric, 3.0mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish | 0 |
|
$6.3200 | Buy Now |