Part Details for 3344-26 by 3M Interconnect
Overview of 3344-26 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3344GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
74FCT163344CPAG8 | Renesas Electronics Corporation | 3.3V 1-to-4 Address/Clock Driver | |
74FCT163344APAG | Renesas Electronics Corporation | 3.3V 1-to-4 Address/Clock Driver |
Price & Stock for 3344-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7932
|
Newark | Panel Mount Screw, M2.6, 8Mm, Steel Rohs Compliant: Yes |3M 3344-26 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.5140 / $0.9340 | Buy Now |
DISTI #
61H4508
|
Newark | 80610792881 3344-26=Mdr/Panelscrew/M2.6X8Mm/Zinc/200Bag |3M 3344-26 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
MDVT26-ND
|
DigiKey | SCREW BRDLOCK M2.6 0.31" 1=1PC Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12679 In Stock |
|
$0.3463 / $0.5700 | Buy Now |
DISTI #
7010396813
|
Avnet Americas | Connector Accessories Board Lock Screw Steel Zinc Finish - Bulk (Alt: 7010396813) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3344-26
|
Mouser Electronics | D-Sub Tools & Hardware M2.6 THREAD SCREW RoHS: Compliant | 500 |
|
$0.3460 / $0.5700 | Buy Now |
DISTI #
MMM7010396813
|
Heilind Electronics | 7010396813 80610792881 MDR/PANELSCREW/M2.6X8MM/ZINC/2 | Americas - 0 in Stock |
|
$0.4262 / $0.4468 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 2600 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 2080 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
3344-26
|
TTI | D-Sub Tools & Hardware M2.6 THREAD SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3430 | Buy Now |
Part Details for 3344-26
3344-26 CAD Models
3344-26 Part Data Attributes
|
3344-26
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3344-26
3M Interconnect
Connector Accessory, Screwlock, Steel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Assembly Item Name | SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | M2.6 | |
Mounting Option 2 | SCREW |