There are no models available for this part yet.
Overview of 33433-5202UB by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-433HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
RJE1R288333433 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R288233433 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs |
CAD Models for 33433-5202UB by 3M Interconnect
Part Data Attributes for 33433-5202UB by 3M Interconnect
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.34 inch
|
Body Depth
|
0.68 inch
|
Body Length
|
3.26 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
SHORT LATCH
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Length
|
0.112 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for 33433-5202UB
This table gives cross-reference parts and alternative options found for 33433-5202UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 33433-5202UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33433-52K2UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-52K2UB |
33433-53K2UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-53K2UB |
33433-53K2UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 33433-5202UB vs 33433-53K2UB |
33433-5202UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-5202UB |
33433-5203UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 33433-5202UB vs 33433-5203UB |
33433-5303UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 33433-5202UB vs 33433-5303UB |
33433-5203UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-5203UB |
33433-5002UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 3M Interconnect | 33433-5202UB vs 33433-5002UB |
33433-5002UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-5002UB |
33433-5303UB | TWO PART BOARD CONNECTOR | 3M Electronics | 33433-5202UB vs 33433-5303UB |