Part Details for 33418 by Wiha Quality Tools
Overview of 33418 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2337
|
Newark | Soft Grip Hex T-Handle 5/64" Rohs Compliant: Yes |Wiha 33418 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
DISTI #
431-1140-ND
|
DigiKey | HEX KEY T-HANDLE 5/64" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$4.7100 | Buy Now |
DISTI #
596-33418
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-Handle 5/64" RoHS: Compliant | 0 |
|
$4.8000 | Order Now |
|
Onlinecomponents.com | 33418 T-Handle, Hex, SAE, 5/64" Size, 5.9" Overall Length, Soft Grip, Steel, Chrome | 0 |
|
$4.7700 / $9.9200 | Buy Now |
DISTI #
881IE3418
|
TestEquity LLC | Wiha 33418 T-Handle, Hex, SAE, 5/64" Size, 5.9" Overall Length, Soft Grip, Steel, Chrome | 0 |
|
$5.6500 | Buy Now |