Part Details for 33416 by Wiha Quality Tools
Results Overview of 33416 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1440
|
Newark | Soft Grip Hex T-Handle 6.0Mm Rohs Compliant: Yes |Wiha 33416 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 | Buy Now |
DISTI #
33416-ND
|
DigiKey | HEX KEY T-HANDLE 6MM 9.13" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$6.1100 | Buy Now |
DISTI #
596-33416
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-Handle 6.0mm RoHS: Compliant | 7 |
|
$5.6800 / $6.1100 | Buy Now |
|
Onlinecomponents.com | 33416 T-Handle Key, Hex, 6.0mm Size, 200mm Over-All Length, Metric RoHS: Compliant | 0 |
|
$6.9300 / $9.4200 | Buy Now |