Part Details for 3341-6 by 3M Interconnect
Overview of 3341-6 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3341-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E0080
|
Newark | Bolt, Nut & Washer, 0.1In Header, Accessory Type:Bolt, Nut And Washer, For Use With:0.1" Headers, Product Range:3341 Series, Screw Head Height:0.1", Screw Length:0.1", Thread Size - Imperial:#2-56 Rohs Compliant: Yes |3M 3341-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
3M157298-ND
|
DigiKey | HEXHEAD BOLT NUT WASHER 2-56X1/2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
142 In Stock |
|
$1.1429 / $2.2000 | Buy Now |
DISTI #
517-3341-6
|
Mouser Electronics | D-Sub Tools & Hardware JACK SOCKET KIT RoHS: Compliant | 987 |
|
$1.1100 / $2.2000 | Buy Now |
DISTI #
MMM7010319106
|
Heilind Electronics | 7010319106 80610181762 HEXHEADBOLT/HEADER/W/LOCKWASHE | Americas - 3 in Stock |
|
$1.2435 / $1.3038 | Buy Now |
DISTI #
3341-6
|
TTI | D-Sub Tools & Hardware JACK SOCKET KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Kit | Americas - 0 |
|
$1.0200 / $1.1600 | Buy Now |
DISTI #
MMM7010319106
|
Interstate Connecting Components | 7010319106 80610181762 HEXHEADBOLT/HEADER/W/LOCKWASHE | 1 |
|
$1.2435 / $1.3038 | Buy Now |
Part Details for 3341-6
3341-6 CAD Models
3341-6 Part Data Attributes:
|
3341-6
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3341-6
3M Interconnect
Connector Accessory, Mounting Hardware, Stainless Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | MOUNTING HARDWARE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | HEX HEAD |