Part Details for 33400800201030 by HARTING Technology Group
Overview of 33400800201030 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33400800201030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4178
|
Newark | Cable Assy, 5P Plug-Free End, 9.8Ft, Connector To Connector:Wire To Board Plug To Free End, No. Of Positions:5Positions, Connector Pitch:-, No. Of Rows:2 Row, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Wire Gauge:- Rohs Compliant: Yes |Harting 33400800201030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$22.7700 | Buy Now |
DISTI #
1195-33400800201030-ND
|
DigiKey | HAN 1A OVERMOLDED 5+PE LATCH LOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$24.3294 / $43.6200 | Buy Now |
DISTI #
617-33400800201030
|
Mouser Electronics | Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 3m RoHS: Compliant | 10 |
|
$24.3200 / $39.4000 | Buy Now |
DISTI #
V99:2348_28474164
|
Arrow Electronics | Cable Assembly Round Copper Cable 3m 16AWG Rectangular 6 POS M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2336 | Americas - 10 |
|
$19.3300 / $22.9100 | Buy Now |
DISTI #
70798033
|
Verical | Cable Assembly Round Copper Cable 3m 16AWG Rectangular 6 POS M Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 10 |
|
$19.3300 / $22.9100 | Buy Now |
DISTI #
33400800201030
|
TTI | Rectangular Cable Assemblies Han 1A Overmolded 5+PE latch locking, male to flying leads - PVC 3m RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 10 In Stock |
|
$28.8300 / $37.5300 | Buy Now |