-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1143-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2979 In Stock |
|
$0.1383 / $0.3200 | Buy Now |
DISTI #
575-3340100150000030
|
Mouser Electronics | IC & Component Sockets STANDARD I.C. PIN RoHS: Compliant | 4346 |
|
$0.1110 / $0.2900 | Buy Now |
DISTI #
70967914
|
RS | IC & Component Sockets | Mill-Max 3340-1-00-15-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3750 | RFQ |
|
Future Electronics | Single Post Terminal Connector Through Hole Gold 0.040 (1.02mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000005676806
|
Sager | IC & Component Sockets STANDARD I.C. PIN Min Qty: 1000 | 0 |
|
$0.0989 / $0.5455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3340-1-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3340-1-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |