Part Details for 334 by CML Innovative Technologies
Overview of 334 by CML Innovative Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8860
|
Newark | Lamp, Incandescent, Midget Groove/S5.7S, 1.12W, Supply Voltage:28V, Lamp Base Type:Midget Groove/S5.7S, Bulb Size:T-1 3/4 (5Mm), Mscp:0.34, Average Bulb Life:4000H, Product Range:-, Power Rating:1.12W, Voltage Ac:28V Rohs Compliant: Yes |Cml Innovative Technologies 334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1284 |
|
$0.9940 | Buy Now |
DISTI #
70463630
|
RS | Incandescent Lamp T-1 3/4 S5.7s, Midget Groove 28V 40mA, 4.000h | CML Innovative Technologies 334 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 / $0.6280 | RFQ |
DISTI #
78819058
|
Verical | T-1 3/4 Midget Groove Clear Incandescent Lamp C-2F 4000 Hours Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 1000 |
|
$0.8294 / $1.1653 | Buy Now |
DISTI #
1139362
|
element14 Asia-Pacific | LAMP, MID.GROOVE, T1.3/4, 28V, 1.12W RoHS: Compliant Min Qty: 1 Container: Each | 1179 |
|
$1.0201 / $1.1088 | Buy Now |
DISTI #
1139362
|
Farnell | LAMP, MID.GROOVE, T1.3/4, 28V, 1.12W RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1179 |
|
$0.6298 / $1.2458 | Buy Now |