Part Details for 334-90-105-00-020000 by Mill-Max Mfg Corp
Overview of 334-90-105-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93020-000 | Renesas Electronics Corporation | 54FCT2245T | |
51763-10200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle. | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for 334-90-105-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-90-105-00-020000-ND
|
DigiKey | CONN HDR POST 5POS TIN-LEAD Min Qty: 80 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5795 | Buy Now |
DISTI #
575-3349010500020000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$1.8100 / $2.0500 | Order Now |
DISTI #
000000000005676521
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.0400 / $13.4900 | Buy Now |
Part Details for 334-90-105-00-020000
334-90-105-00-020000 CAD Models
334-90-105-00-020000 Part Data Attributes
|
334-90-105-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-90-105-00-020000
Mill-Max Mfg Corp
IC Socket, SIP5, 5 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 5 |