Part Details for 334-15/X2C3-1TVA by Everlight Electronics Co Ltd
Overview of 334-15/X2C3-1TVA by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 334-15/X2C3-1TVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-334-15/X2C3-1TVA-ND
|
DigiKey | LED WARM WHITE CLR 5MM ROUND T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
45 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
334-15/X2C3-1TVA
|
Avnet Americas | LED Chip Warm White 14250mcd 3.6V 2-Pin Through Hole - Tape and Reel (Alt: 334-15/X2C3-1TVA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.1014 | Buy Now |
DISTI #
638-334-15/X2C3-1TVA
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0350 / $0.0620 | Order Now |
DISTI #
V99:2348_24656555
|
Arrow Electronics | LED Uni-Color White 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1952 | Americas - 38 |
|
$0.1065 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0940 | Buy Now |
Part Details for 334-15/X2C3-1TVA
334-15/X2C3-1TVA CAD Models
334-15/X2C3-1TVA Part Data Attributes
|
334-15/X2C3-1TVA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
334-15/X2C3-1TVA
Everlight Electronics Co Ltd
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | BULK; TR | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.6 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 7.15 cd | |
Luminous Intensity-Nom | 10700.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BAG | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |