There are no models available for this part yet.
Overview of 334-15/X2C1-1WYB by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 334-15/X2C1-1WYB by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-334-15/X2C1-1WYB-ND
|
DigiKey | LED WARM WHITE CLR 5MM ROUND T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0974 / $0.4700 | Buy Now | |
DISTI #
334-15/X2C1-1WYB
|
Avnet Americas | LED Chip Warm White 2700K 50mA 2-Pin Surface Mount - Tape and Reel (Alt: 334-15/X2C1-1WYB) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.1014 | Buy Now | |
DISTI #
638-334-15/X2C1-1WYB
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0350 / $0.0620 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0940 | Buy Now | ||
DISTI #
334-15/X2C1-1WYB
|
TME | LED, 5mm, white warm, 14250÷28500mcd, 15°, Front: convex, 2.8÷3.6V Min Qty: 1 | 172 |
|
$0.1040 / $0.4940 | Buy Now |
CAD Models for 334-15/X2C1-1WYB by Everlight Electronics Co Ltd
Part Data Attributes for 334-15/X2C1-1WYB by Everlight Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
BULK; TR
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
3.6 V
|
JESD-609 Code
|
e4
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
14.25 cd
|
Luminous Intensity-Nom
|
21375.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BAG
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
SILVER
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
15 deg
|