Part Details for 334-15/F1C5-1RTA by Everlight Electronics Co Ltd
Overview of 334-15/F1C5-1RTA by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 334-15/F1C5-1RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1001-ND
|
DigiKey | LED WHITE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1267 In Stock |
|
$0.4401 / $1.3700 | Buy Now |
DISTI #
334-15/F1C5-1RTA
|
Avnet Americas | LED Uni-Color White 2-Lead T-1 3/4 (5mm Round) Pkg bulk - Bulk (Alt: 334-15/F1C5-1RTA) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2663 / $0.4872 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.4520 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2198 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
L112000227
|
EBV Elektronik | LED Uni-Color White 2-Lead T-1 3/4 (5mm Round) Pkg bulk (Alt: L112000227) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 334-15/F1C5-1RTA
334-15/F1C5-1RTA CAD Models
334-15/F1C5-1RTA Part Data Attributes
|
334-15/F1C5-1RTA
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
334-15/F1C5-1RTA
Everlight Electronics Co Ltd
Single Color LED, White, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6750.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |