Part Details for 334-15/F1C2-1VWA-L/EU by Everlight Electronics Co Ltd
Overview of 334-15/F1C2-1VWA-L/EU by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334-15/F1C2-1VWA-L/EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-15/F1C2-1VWA
|
TME | LED, 5mm, white cold, 11250÷18000mcd, 20°, Front: convex, 2.8÷3.6V Min Qty: 2 | 300 |
|
$0.1960 / $0.4350 | Buy Now |