Part Details for 334-10-132-00-020000 by Mill-Max Mfg Corp
Overview of 334-10-132-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 334-10-132-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334-10-132-00-020000-ND
|
DigiKey | CONN HDR POST 32POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.4362 | Buy Now |
DISTI #
575-33410132000200
|
Mouser Electronics | Headers & Wire Housings 32P HDR STRIPS .020/ .030 SOLDER TAILS RoHS: Compliant | 0 |
|
$10.0600 / $11.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.6100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
53832246
|
Verical | Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$35.3243 | Buy Now |
DISTI #
000000000000703051
|
Sager | Headers & Wire Housings 32P HDR STRIPS .020/ .030 SOLDER TAILS Min Qty: 50 | 0 |
|
$4.6500 / $20.4200 | Buy Now |
Part Details for 334-10-132-00-020000
334-10-132-00-020000 CAD Models
334-10-132-00-020000 Part Data Attributes
|
334-10-132-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
334-10-132-00-020000
Mill-Max Mfg Corp
IC Socket, SIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |