There are no models available for this part yet.
Overview of 334-10-112-00-020000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93020-000 | Renesas Electronics Corporation | 54FCT2245T | |
51763-10200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle. | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for 334-10-112-00-020000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
334-10-112-00-020000-ND
|
DigiKey | CONN HDR POST 12POS GOLD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
65 In Stock |
|
$11.4086 / $17.4900 | Buy Now | |
DISTI #
575-3341011200020000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 158 |
|
$10.3500 / $16.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 17 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.9400 | Buy Now | ||
DISTI #
000000000005675951
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.4100 / $16.4900 | Buy Now |
CAD Models for 334-10-112-00-020000 by Mill-Max Mfg Corp
Part Data Attributes for 334-10-112-00-020000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP12
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
12
|