There are no models available for this part yet.
Overview of 333MMR250K by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 333MMR250K by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4754
|
Newark | Film Capacitor, .033Uf 250Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 333MMR250K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now | |
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.033uF ±10% - 250WVDC - +105°C RoHS: Compliant |
4000 Partner Stock |
|
$0.1035 / $0.1556 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
Master Electronics | Metalized Polyester Film Capacitor - 0.033uF ±10% - 250WVDC - +105°C RoHS: Compliant |
4000 Partner Stock |
|
$0.1035 / $0.1556 | Buy Now |
CAD Models for 333MMR250K by Illinois Capacitor Inc
Part Data Attributes for 333MMR250K by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
150 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|