Part Details for 333E02 by BACO Controls Inc
Overview of 333E02 by BACO Controls Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0245.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SIT1569AI-J3-33E-0294.600000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-33E-0232.123456 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 333E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Blocks N.C. DPST Screw RoHS: Compliant |
20 In Stock |
|
$12.3600 / $27.9000 | Buy Now |
DISTI #
61270750
|
Verical | Contact Blocks N.C. DPST Screw Min Qty: 2 Package Multiple: 1 Date Code: 2144 | Americas - 19 |
|
$17.1470 / $36.2700 | Buy Now |
|
Master Electronics | Contact Blocks N.C. DPST Screw RoHS: Compliant |
20 In Stock |
|
$12.3600 / $27.9000 | Buy Now |