Part Details for 3339S-1-204 by Bourns Inc
Overview of 3339S-1-204 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3339S133BFG8 | Renesas Electronics Corporation | 512K X 18 DP | |
70T3339S166BC8 | Renesas Electronics Corporation | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T3339S133BFGI | Renesas Electronics Corporation | 512K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for 3339S-1-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B3506
|
Newark | Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns 3339S-1-204 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $6.1300 | Buy Now |
DISTI #
3339S-1-204-ND
|
DigiKey | TRIMMER 200KOHM 0.5W PC PIN SIDE Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3628 | Buy Now |
DISTI #
3339S-1-204
|
Avnet Americas | 3339 5/16 Inch Round Trimpot 200K Ohm 10% 0.5 W 100 ppm/°C 4(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3339S-1-204) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.1750 / $5.8788 | Buy Now |
DISTI #
652-3339S-1-204
|
Mouser Electronics | Trimmer Resistors - Through Hole 200K 5/16" Rnd 4Turn Cermet RoHS: Not Compliant | 0 |
|
$6.6300 / $10.1300 | Order Now |
DISTI #
73646623
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339S-1-204 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $10.2300 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$5.3700 / $8.1500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200K Ohm, 10±%, 100ppm | 35 |
|
$4.5000 / $9.0000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube | 0 |
|
$5.3700 / $8.1500 | Buy Now |
Part Details for 3339S-1-204
3339S-1-204 CAD Models
3339S-1-204 Part Data Attributes
|
3339S-1-204
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339S-1-204
Bourns Inc
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 3232
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 8.13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3339S-1-204
This table gives cross-reference parts and alternative options found for 3339S-1-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339S-1-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3339S-1-204LF | Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 3232, ROHS COMPLIANT | Bourns Inc | 3339S-1-204 vs 3339S-1-204LF |