-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 5/6 INCH, ROUND, 3 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9130
|
Newark | Res,cermet,1Kohms,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns 3339H-1-102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.2700 | Buy Now |
DISTI #
3339H-102-ND
|
DigiKey | TRIMMER 1K OHM 0.5W PC PIN TOP Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8176 | Buy Now |
DISTI #
3339H-1-102
|
Avnet Americas | 3339 5/16 Inch Round Trimpot 1K Ohm 10% 0.5 W 100 ppm/°C 4(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3339H-1-102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.6000 / $4.0896 | Buy Now |
DISTI #
652-3339H-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 1K 5/16" Rnd 4Turn Cermet RoHS: Not Compliant | 75 |
|
$3.6900 / $7.1800 | Buy Now |
DISTI #
73646746
|
RS | TRIMMER - 5/16in RD 4-TURN CERMET | Bourns 3339H-1-102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9900 / $5.8800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube |
691 In Stock |
|
$3.6900 / $4.3100 | Buy Now |
DISTI #
51550723
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 1402 | Americas - 650 |
|
$4.6299 / $5.7086 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
2276431
|
Jameco Electronics | 1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust Min Qty: 1 Container: Each | 240 |
|
$0.6900 / $1.0500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 1640 |
|
$2.2050 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3339H-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3339H-1-102
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 5/6 INCH, ROUND, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5/6 INCH, ROUND, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.43 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.62 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1440 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3339H-1-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339H-1-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3339H-1-102LF | Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT | Bourns Inc | 3339H-1-102 vs 3339H-1-102LF |