3339H-1-502LF
Bourns Inc
Description: Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT

Overview of 3339H-1-502LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Computing and Data Storage Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
8655MHRA2502LF Amphenol Communications Solutions D-SUB METAL HOOD-RA EXIT-DVZK25-M3-FCI-K
75188-315-02LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 2 Positions, 5.08mm (0.200in) Pitch.
77315-825-02LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle

Price & Stock for 3339H-1-502LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K8027
Newark Trimmer Potentiometer, 5Kohm 4Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:4Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3339H-1-502LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7700
  • 500 $2.6500
$2.6500 / $2.7700 Buy Now
DISTI # 3339H-502LF-ND
DigiKey TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 8 Weeks Container: Tube 36
In Stock
  • 1 $5.8200
  • 10 $5.3330
  • 25 $4.7512
  • 50 $4.4602
  • 100 $4.0723
  • 250 $3.2966
  • 500 $3.1027
  • 1,000 $2.9088
$2.9088 / $5.8200 Buy Now
DISTI # 3339H-1-502LF
Avnet Americas Resistor Trimmer, Cermet, 5 kOhm, ? 10%, 500 mW, 4 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3339H-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 100 $2.7264
  • 200 $2.6688
  • 300 $2.6112
  • 500 $2.5536
  • 1,000 $2.4960
  • 5,000 $2.4384
  • 10,000 $2.4000
$2.4000 / $2.7264 Buy Now
DISTI # 652-3339H-1-502LF
Mouser Electronics Trimmer Resistors - Through Hole 5K 5/16" Rnd 4Turn Cermet RoHS: Compliant 51
  • 1 $5.7600
  • 10 $3.6000
  • 100 $2.6600
  • 250 $2.6100
  • 500 $2.5500
  • 1,000 $2.4900
$2.4900 / $5.7600 Buy Now
DISTI # 71278975
RS 1/4" Round, Thru-Hole, TRIMMER, 5 Kilohms, Cermet, Single Turn | Bourns 3339H-1-502LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $3.9200
  • 500 $3.7200
  • 1,000 $3.5300
  • 2,000 $3.3300
$3.3300 / $3.9200 RFQ
Onlinecomponents.com Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant 50 In Stock
  • 50 $3.1400
  • 100 $2.9500
  • 250 $2.7400
  • 500 $2.6700
  • 1,000 $2.5600
  • 2,500 $2.5000
  • 5,000 $2.4300
  • 7,500 $2.4000
$2.4000 / $3.1400 Buy Now
DISTI # 83714899
Verical Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 28 Package Multiple: 1 Date Code: 2432 Americas - 500
  • 28 $3.5710
  • 100 $2.6510
  • 250 $2.6020
  • 500 $2.5430
  • 1,000 $2.4840
$2.4840 / $3.5710 Buy Now
DISTI # 64975669
Verical Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 5 Package Multiple: 1 Americas - 100
  • 5 $6.6875
  • 10 $6.1250
  • 50 $4.0625
  • 100 $3.3125
$3.3125 / $6.6875 Buy Now
DISTI # 58859116
Verical Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2132 Americas - 50
  • 50 $4.0820
  • 100 $3.8350
  • 250 $3.5620
  • 500 $3.4710
  • 1,000 $3.3280
$3.3280 / $4.0820 Buy Now
Quest Components RESISTOR, TRIMMER, CERMET, 4 TURN(S), 0.5 W, 5000 ohm 493
  • 1 $6.3000
  • 114 $4.0950
  • 489 $3.4650
$3.4650 / $6.3000 Buy Now
DISTI # 3339H-1-502LF
TTI Trimmer Resistors - Through Hole 5K 5/16" Rnd 4Turn Cermet pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube Americas - 235
In Stock
  • 5 $5.7000
  • 10 $3.5600
  • 25 $3.4900
  • 50 $3.2900
  • 100 $2.6300
  • 250 $2.5800
  • 500 $2.5200
$2.5200 / $5.7000 Buy Now
DISTI # 3339H-1-502LF
TME Potentiometer: mounting, horizontal,multiturn, 5kΩ, 0.5W, THT Min Qty: 1 0
  • 1 $5.3600
  • 5 $4.5700
  • 25 $3.9900
  • 50 $3.7100
$3.7100 / $5.3600 RFQ
DISTI # 3339H-1-502LF
Avnet Abacus Resistor Trimmer, Cermet, 5 kOhm, � 10%, 500 mW, 4 Turn, Multi Turn, Through Hole (Alt: 3339H-1-502LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601141791
Chip1Stop Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant 500
  • 28 $3.5710
  • 100 $2.6510
  • 250 $2.6020
  • 500 $2.5430
$2.5430 / $3.5710 Buy Now
DISTI # C1S134601660436
Chip1Stop TRIMMER - 5/16in RD 4-TURN CERMET RoHS: Compliant Container: Bulk 100
  • 1 $5.3500
  • 10 $4.9000
  • 50 $3.2500
  • 100 $2.6500
$2.6500 / $5.3500 Buy Now
Master Electronics Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube RoHS: Compliant 50 In Stock
  • 50 $3.1400
  • 100 $2.9500
  • 250 $2.7400
  • 500 $2.6700
  • 1,000 $2.5600
  • 2,500 $2.5000
  • 5,000 $2.4300
  • 7,500 $2.4000
$2.4000 / $3.1400 Buy Now

CAD Models for 3339H-1-502LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3339H-1-502LF by Bourns Inc

3339H-1-502LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Cylindrical
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.43 mm
Lead Length
4.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
7.62 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Packing Method
TUBE
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
1440 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
300 V
Want to compare parts?
  1. 3339H-1-502LF
    Bourns Inc
    Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for 3339H-1-502LF

This table gives cross-reference parts and alternative options found for 3339H-1-502LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3339H-1-502LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3339H-1-502 Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 4 Turn(s), 5/6 INCH, ROUND, 3 PINS Bourns Inc 3339H-1-502LF vs 3339H-1-502

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3339H-1-502LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3339H-1-502LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3339H-1-502LF would you like to use for your alert(s)?
  • Please alert me when 3339H-1-502LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3339H-1-502LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3339H-1-502LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3339H-1-502LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3339H-1-502LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3339H-1-502LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: