Part Details for 33355782 by Aptiv PLC
Overview of 33355782 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 33355782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3370
|
Newark | Receptacle Housing, 2Pos, Nylon, Product Range:Hv890 Ak Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Aptiv Hv890 Ak Series Automotive Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 33355782 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4800 / $20.0700 | Buy Now |
DISTI #
829-33355782
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV AK CLASS 4 SI AK RoHS: Compliant | 240 |
|
$17.1000 / $20.6600 | Buy Now |
DISTI #
33355782
|
TTI | Automotive Connectors 2 way SHIELDPACK HV AK CLASS 4 SI AK RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Each |
Americas - 7488 In Stock |
|
$17.4800 | Buy Now |