Part Details for 3334 by DYMO
Overview of 3334 by DYMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-334KED | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core, 5858 | |
LPO6013-334 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSS1583-334KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 3334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73942064
|
RS | Premier Soft Core Colored Pencil, True Blue | Dymo 3334 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 | RFQ |