Part Details for 3334-7060 by 3M Interconnect
Overview of 3334-7060 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-334KED | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, Ferrite-Core, 5858 | |
LPO6013-334 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
MSS1583-334KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 3334-7060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1750
|
Newark | Board Connector, 60 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Gray Insulator, Socket |3M 3334-7060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.3000 | Buy Now |
DISTI #
3334-7060-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0815 | Buy Now |
DISTI #
3937-3334-7060-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 240 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-3334-7060
|
Mouser Electronics | Headers & Wire Housings 60 CON CLSD END DUAL SLOT RoHS: Compliant | 0 |
|
$9.3300 / $9.9800 | Order Now |
DISTI #
MMM7100251640
|
Heilind Electronics | 7010349716 80610079263 60/SKT/CL/SRC/30AVG | Americas - 0 in Stock |
|
$9.9074 / $10.0622 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
96 In Stock |
|
$5.6900 / $6.6500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 60 Contacts, Socket, 0.1 Pitch, IDC Terminal | 2 |
|
$14.6948 / $15.7444 | Buy Now |
DISTI #
C1S732402094571
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 90 |
|
$4.2500 / $4.4500 | Buy Now |
Part Details for 3334-7060
3334-7060 CAD Models
3334-7060 Part Data Attributes
|
3334-7060
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3334-7060
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.24 inch | |
Body Depth | 0.64 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 3334-7060
This table gives cross-reference parts and alternative options found for 3334-7060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3334-7060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3334-9060 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 3334-7060 vs 3334-9060 |
3334-9060 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket | 3M Interconnect | 3334-7060 vs 3334-9060 |