Part Details for 3333N244M601VHWM by Knowles Capacitors
Overview of 3333N244M601VHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3333N244M601VHWM
3333N244M601VHWM CAD Models
3333N244M601VHWM Part Data Attributes
|
3333N244M601VHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3333N244M601VHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.24 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e4 | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 3333 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for 3333N244M601VHWM
This table gives cross-reference parts and alternative options found for 3333N244M601VHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3333N244M601VHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3333N244M601SHTM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601SHTM |
3333N244M601NHWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601NHWM |
3333N244M601YHW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601YHW |
3333N244M601SHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601SHT |
3333N244M601YH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601YH |
3333N244M601VHW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601VHW |
3333N244M601NHW | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601NHW |
3333N244M601NHM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601NHM |
3333N244M601PH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601PH |
3333N244M601PHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.24uF, 3333, | Knowles Capacitors | 3333N244M601VHWM vs 3333N244M601PHT |