Part Details for 3333N122G402PW by Knowles Capacitors
Overview of 3333N122G402PW by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3333N122G402PW
3333N122G402PW CAD Models
3333N122G402PW Part Data Attributes
|
3333N122G402PW
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
3333N122G402PW
Knowles Capacitors
Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 1450 | |
Category CO2 Kg | 3.7 | |
CO2 | 5365 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-II | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 92 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 12060-00-3 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e4 | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 3333 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for 3333N122G402PW
This table gives cross-reference parts and alternative options found for 3333N122G402PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3333N122G402PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3333N122G402YH-HB | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402YH-HB |
3333RN122G402CTM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333RN122G402CTM |
3333N122G402NM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402NM |
3333N122G402SHWM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402SHWM |
3333RN122G402KWM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333RN122G402KWM |
3333N122G402DHT-HB | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402DHT-HB |
3333N122G402DM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402DM |
3333RN122G402CM | Ceramic Capacitor, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333RN122G402CM |
3333N122G402VT | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402VT |
3333N122G402S | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 3333, | Knowles Capacitors | 3333N122G402PW vs 3333N122G402S |