Part Details for 3332R by Molex
Overview of 3332R by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3332R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8356
|
Newark | Angl Pwr Dist Bx 125V20A W/Ogmccord&plug |Molex 3332R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.2600 / $301.4800 | Buy Now |
DISTI #
2266-3332R-ND
|
DigiKey | Power Outlet Strips ANGL PWR DIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$286.9800 / $311.4000 | Buy Now |
DISTI #
54479572
|
Verical | PDU Outlet Box 120V 20A Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$253.8800 / $275.4800 | Buy Now |
DISTI #
Molex 3332R
|
PEI Genesis | Power Outlet Strip | 10 |
|
Buy Now | |
DISTI #
10210302
|
TestEquity LLC | Molex 3332R Super-Safeway Angled Outlet Box, F3 (3/4") Cord Grip Body, Including (2) NEMA 5-20 Duplex Receptacles with Flip Lids & Plug | 10 |
|
$311.4700 | Buy Now |